IQD 25 MHz Crystal 20 ppm SMD 4-Pin 650 μm 2.5 mm 2mm

Subtotal (1 reel of 3000 units)*

$2,691.00

(exc. GST)

$2,961.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.897$2,691.00

*price indicative

RS Stock No.:
722-884
Mfr. Part No.:
LFXTAL063334
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

25MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

650μm

Frequency Tolerance

20 ppm

Frequency Stability

20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

100Ω

Series

CFPX-218

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The IQD Quartz crystal unit is a dependable timing component designed for stable frequency control in electronic circuits, offering consistent performance and suitability for a wide range of industrial and commercial applications.

Offers 25 MHz operating frequency

Supports storage temperature range from -55 to 125°C

Meets RoHS compliance

Meets REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy