IQD 16 MHz Crystal 10 ppm SMD 4-Pin 650 μm 2.5 mm 2mm
- RS Stock No.:
- 722-922
- Mfr. Part No.:
- LFXTAL062487
- Brand:
- IQD
Subtotal (1 reel of 3000 units)*
$4,296.00
(exc. GST)
$4,725.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.432 | $4,296.00 |
*price indicative
- RS Stock No.:
- 722-922
- Mfr. Part No.:
- LFXTAL062487
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 22pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 650μm | |
| Frequency Tolerance | 10 ppm | |
| Frequency Stability | 15 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 150Ω | |
| Series | CFPX-218 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 22pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 650μm | ||
Frequency Tolerance 10 ppm | ||
Frequency Stability 15 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 150Ω | ||
Series CFPX-218 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz crystal unit is a dependable timing component designed for stable frequency control in electronic circuits, offering consistent performance and suitability for a wide range of industrial and commercial applications.
Offers 16 MHz operating frequency
Supports storage temperature range from -55 to 125°C
Meets RoHS compliance
Meets REACH compliance
Related links
- IQD 25 MHz Crystal 20 ppm SMD 4-Pin 0.65 mm 2.5 mm 2mm
- ILSI 32 MHz Crystal Unit ±10 ppm SMD 4-Pin 0.65 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.65 mm 2.5 mm 2mm
- AKER 16 MHz Crystal ±30 ppm SMD 4-Pin 0.6 mm 2.5 mm 2mm
- IQD 16 MHz Crystal 50 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- IQD 16 MHz Crystal Unit ±20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- QANTEK 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 0.6 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±10 ppm DFN 0.6 mm 2.5 mm 2mm
