Abracon 24 MHz Crystal ±50 ppm Ceramic package 4-Pin 550 μm 2.5 mm 2mm
- RS Stock No.:
- 240-3409
- Mfr. Part No.:
- ABM10AIG-24.000MHZ-4Z-T3
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,332.00
(exc. GST)
$1,464.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.444 | $1,332.00 |
| 15000 + | $0.399 | $1,197.00 |
*price indicative
- RS Stock No.:
- 240-3409
- Mfr. Part No.:
- ABM10AIG-24.000MHZ-4Z-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Ceramic package | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 550μm | |
| Frequency Tolerance | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±100 ppm | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 60Ω | |
| Series | ABM10AIG | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Ceramic package | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.5mm | ||
Width 2mm | ||
Height 550μm | ||
Frequency Tolerance ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±100 ppm | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 60Ω | ||
Series ABM10AIG | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
The Abracon ABM10AIG series is automotive and industrial grade ceramic base SMD crystal have hermetically seam sealed ceramic package. This crystals used in infotainment systems, GPS and navigation, ADAS, LiDAR like applications.
AEC-Q200 qualified
Automotive Grade 1: -40°C to +125°C
TS16949 production line certified
PPAP available upon request
Hermetically seam sealed ceramic package
RoHS/RoHS II compliant and Pb free
Related links
- Abracon 24 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
- Abracon 12 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.55 mm 2.5 mm 2mm
- Abracon 20 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2 mm 1.6mm
- Abracon 27.12 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.55 mm 2 mm 1.6mm
- Abracon 24 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 0.6 mm 2.5 mm 2mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
