Abracon 16 MHz Crystal ±20 ppm Surface Mount 700 μm 2.5 mm 2mm
- RS Stock No.:
- 171-0240
- Mfr. Part No.:
- ABM10-16.000MHZ-D30-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,865.00
(exc. GST)
$3,150.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.955 | $2,865.00 | - |
| 6000 - 9000 | $0.945 | $2,835.00 | 1% |
| 12000 + | $0.916 | $2,748.00 | 4% |
*price indicative
- RS Stock No.:
- 171-0240
- Mfr. Part No.:
- ABM10-16.000MHZ-D30-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Width | 2mm | |
| Height | 700μm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 150Ω | |
| Series | ABLS2 | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Width 2mm | ||
Height 700μm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 150Ω | ||
Series ABLS2 | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
ABM10
Abracon ABM10 series ceramic base SMD crystals are ultra miniature. The sealed ceramic package assures high precision and reliability.
Applications
Blue-Tooth;Wireless applications;High density applications;Computers;Microprocessors;Communication;Test equipment;Portable radios and MP3 players
Related links
- Abracon 16 MHz Crystal ±20 ppm Surface Mount 0.7 mm 2.5 mm 2mm
- Abracon 24 MHz Crystal ±20 ppm Surface Mount 0.7 mm 2.5 mm 2mm
- Abracon 25 MHz Crystal ±20 ppm Surface Mount 0.7 mm 2.5 mm 2mm
- Abracon 19.2 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- Abracon 32 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- Abracon 16.384 MHz Crystal ±20 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- Abracon 16 MHz Crystal ±30 ppm Surface Mount 0.6 mm 2.5 mm 2mm
- Abracon 12 MHz Crystal 10 ppm Surface Mount 0.5 mm 2.5 mm 2mm
