Ecliptek Crystal Unit ±20 ppm 3.2 mm
- RS Stock No.:
- 219-1970
- Mfr. Part No.:
- E8WSDC12-32.768K TR
- Brand:
- Ecliptek
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-1970
- Mfr. Part No.:
- E8WSDC12-32.768K TR
- Brand:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 12.5pF | |
| Packaging | Tape & Reel | |
| Length | 3.2mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70kΩ | |
| Series | E8WS | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 12.5pF | ||
Packaging Tape & Reel | ||
Length 3.2mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70kΩ | ||
Series E8WS | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Ecliptek E8WS series crystal oscillator has nominal frequency of 32.768KHz.
Load capacitance of 12.5pF
Tape and reel packaging
- RS Stock No. 2120572
- Mfr. Part No. LFXTAL009709
Each (In a Pack of 5)
$0.796
- RS Stock No. 2120570
- Mfr. Part No. LFXTAL009706
Each (In a Pack of 5)
$0.796
- RS Stock No. 2120571
- Mfr. Part No. LFXTAL009709
Each (On a Tape of 100)
$0.602
- RS Stock No. 2120569
- Mfr. Part No. LFXTAL009706
Each (On a Tape of 100)
$0.602
Related links
- Ecliptek Crystal Unit ±20 ppm 3.2 mm
- Ecliptek 32.768 MHz Crystal Unit 20 ppm Tape & Reel 4-Pin 2.5 mm 3.7 mm 7.9mm
- Ecliptek 8 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- Ecliptek 12 MHz Crystal Unit 30 ppm Tape & Reel 3.2 mm 13.3 mm 4.85mm
- IQD 16 MHz Crystal Unit ±20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- NDK 27.12 MHz Crystal Unit ±20 ppm 4-Pin 0.75 mm 3.2 mm 2.5mm
- NDK 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.8 mm 3.2 mm 1.5mm









