IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 900 μm 3.2 mm 1.5mm
- RS Stock No.:
- 212-0571
- Mfr. Part No.:
- LFXTAL009709
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$58.10
(exc. GST)
$63.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 100 | $0.581 | $58.10 |
| 200 - 300 | $0.571 | $57.10 |
| 400 + | $0.558 | $55.80 |
*price indicative
- RS Stock No.:
- 212-0571
- Mfr. Part No.:
- LFXTAL009709
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 7pF | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±3 ppm max in 1st year @ 25°C | |
| Minimum Operating Temperature | 55°C | |
| Series Resistance | 70kΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | CFPX-217 | |
| Standards/Approvals | REACH Status, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 7pF | ||
Package Type SMT | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 900μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±3 ppm max in 1st year @ 25°C | ||
Minimum Operating Temperature 55°C | ||
Series Resistance 70kΩ | ||
Maximum Operating Temperature 125°C | ||
Series CFPX-217 | ||
Standards/Approvals REACH Status, RoHS | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a 3.2 x 1.5mm SMD crystal in a ceramic package with a seam sealed metal lid, hermetically sealed.
Frequency is 32.7680kHz
Frequency tolerance is ±20.00ppm
Tolerance condition is at 25°C ±5°C
Storage temperature range is –55°C to 125°C
Related links
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Wurth Elektronik 32.768 kHz Crystal ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- Microchip 32.768 kHz Crystal Unit 20 ppm VDFN 2-Pin 0.9 mm 3.2 mm 1.5mm
- Micro Crystal 32.768 kHz Crystal ±20 ppm SMD 2-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
