IQD 16 MHz Crystal Unit ±20 ppm SMD 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 735-556
- Mfr. Part No.:
- LFXTAL055951
- Brand:
- IQD
N
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.94
(exc. GST)
$13.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.194 | $11.94 | - |
| 100 - 490 | $0.969 | $9.69 | 18% |
| 500 - 990 | $0.742 | $7.42 | 37% |
| 1000 + | $0.592 | $5.92 | 50% |
*price indicative
- RS Stock No.:
- 735-556
- Mfr. Part No.:
- LFXTAL055951
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 70000mΩ | |
| Series | CFPX-180 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 70000mΩ | ||
Series CFPX-180 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The IQD Quartz Crystal designed for use in a variety of timekeeping and frequency control applications. It operates at a specific frequency making it Ideal for use in devices such as watches, clocks, and low-power embedded systems.
Frequency tolerance of ±20.00 ppm at 25°C
Load capacitance of 12.50 pF and shunt capacitance of 2.0 pF max
Operates within a temperature range of -40 to 85°C with an ageing rate of ±5 ppm per year at 25°C
Related links
- IQD 8 MHz Crystal Unit ±30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 40 MHz Crystal Unit ±20 ppm SMT 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 25 MHz Crystal Unit ±20 ppm SMT 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 26 MHz Crystal Unit ±20 ppm SMD 4-Pin 1 mm 3.2 mm 2.5mm
- MtronPTI 12 MHz Crystal Unit ±30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 16 MHz Crystal 50 ppm SMD 4-Pin 0.8 mm 3.4 mm 2.7mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
