Sutton Tools B9020002 25000rpm Die Grinder
- RS Stock No.:
- 204-3773
- Mfr. Part No.:
- B9020002
- Brand:
- Sutton Tools
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-3773
- Mfr. Part No.:
- B9020002
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Air Grinder | |
| Grinder Type | Die Grinder | |
| Speed | 25000rpm | |
| Overall Length | 165mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Air Grinder | ||
Grinder Type Die Grinder | ||
Speed 25000rpm | ||
Overall Length 165mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Sutton Tools Die Ginder Kit
The Sutton Tools Die Grinder is the perfect tool for detailed metal or woodwork providing precise clean cuts. Use it with Sutton Tools range of carbide burs to sculpt and shape harder materials.
Collet capacity: 1/8, 1/4, 3 & 6mm
No load speed: 25,000 RPM
Air Pressure: 90 PSI
Overall Length: 165mm
Net Weight: 557g
