NDK 27.12 MHz Crystal Unit ±20 ppm 4-Pin 750 μm 3.2 mm 2.5mm
- RS Stock No.:
- 184-7880
- Mfr. Part No.:
- NX3225GA-27.12M-STD-CRG-2
- Brand:
- NDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7880
- Mfr. Part No.:
- NX3225GA-27.12M-STD-CRG-2
- Brand:
- NDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Standard Frequency | 27.12MHz | |
| Product Type | Crystal Unit | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 750μm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | NX3225SA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Standard Frequency 27.12MHz | ||
Product Type Crystal Unit | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 750μm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series NX3225SA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small surface-mount type crystal unit, especially suited for small-sizing requirements.
Compact and thin. (3.2x2.5x0.75 mm typ.)
Excellent environmental characteristics, including heat and shock resistance.
Excellent electrical performance for OA (office automation) and AV (audiovisual) applications.
Related links
- NDK 16 MHz Crystal Unit ±20 ppm 4-Pin 0.75 mm 3.2 mm 2.5mm
- NDK 12 MHz Crystal Unit ±20 ppm 4-Pin 0.75 mm 3.2 mm 2.5mm
- NDK 12.28 MHz Crystal Unit ±20 ppm 4-Pin 0.75 mm 3.2 mm 2.5mm
- NDK 25 MHz Crystal Unit ±15 ppm 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 20 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 16 MHz Crystal ±15 ppm 4-Pin 0.55 mm 3.2 mm 2.5mm
- NDK 12 MHz Crystal ±15 ppm 4-Pin 0.55 mm 3.2 mm 2.5mm
- IQD 27.12 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.9 mm 3.2 mm 2.5mm
