RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 120A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $5.10

View bulk pricing options

Subtotal (1 unit)*

$21.71

(exc. GST)

$23.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$21.71-
10 - 49$21.20$5.10
50 +$17.44$213.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-3965
Distrelec Article No.:
303-96-329
Mfr. Part No.:
SLPPA25BSO / C10-730186-000
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

RADSOK

Current

120A

Number of Rows

1

Number of Contacts

1

Wire Size

25mm²

Operating Voltage

1kV

Application

Process Control, Heavy Equipment, Medical, Battery Management, Rail Mass Transit

Connector Gender

Male

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Orientation

Right Angle

Contact Gender

Female

Standards/Approvals

UL 94-V0

Height

58.8mm

Width

18mm

Depth

22.6mm

Colour

Orange

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Mount Type

Cable

IP Rating

IP67

Housing Material

Thermoplastic

For Use With

SurLok 1-Position Receptacle

Contact Material

Copper Alloy

Pin Diameter

5.7mm

COO (Country of Origin):
CN

5.7mm SurLok Plus Plug for 25mm


From Amphenol, this SurLok Plus series plug is a compact and quick mating compression lug that features a quick lock and press-to-release connection. Robust and environmentally sealed, the plug is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The plug has a 5.7mm pin and terminates to 25mm² wires.

Features and Benefits


• Plug rotates 360°

• Touch Proof

• Spring Locking

• Keyed to prevent mismating

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy