IQD 27.12 MHz Crystal Unit ±10 ppm SMT 4-Pin 900 μm 3.2 mm 2.5mm
- RS Stock No.:
- 212-0591
- Mfr. Part No.:
- LFXTAL053099
- Brand:
- IQD
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.43
(exc. GST)
$8.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | $0.743 | $7.43 |
| 30 + | $0.724 | $7.24 |
*price indicative
- RS Stock No.:
- 212-0591
- Mfr. Part No.:
- LFXTAL053099
- Brand:
- IQD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Product Type | Crystal Unit | |
| Standard Frequency | 27.12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | SMT | |
| Packaging | Cut Tape | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 900μm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±10 ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Product Type Crystal Unit | ||
Standard Frequency 27.12MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type SMT | ||
Packaging Cut Tape | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 900μm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±10 ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series CFPX-180 | ||
Automotive Standard No | ||
The IQD Quartz Crystal is a standard 3.2 x 2.5mm SMD crystal in a ceramic package with a seam sealed metal lid, hermetically sealed.
Frequency is 27.120MHz
Frequency tolerance is ±10.00ppm
Tolerance condition is at 25°C
Storage temperature range is -55°C to 125°C
Related links
- IQD 27.12 MHz Crystal Unit ±10 ppm SMT 4-Pin 0.9 mm 3.2 mm 2.5mm
- Epson 27.12 MHz Crystal Unit ±10 ppm TSX-3225 4-Pin 0.6 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- IQD 40 MHz Crystal Unit ±20 ppm SMT 4-Pin 0.8 mm 3.2 mm 2.5mm
- IQD 25 MHz Crystal Unit ±20 ppm SMT 4-Pin 0.8 mm 3.2 mm 2.5mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.9 mm 3.2 mm 1.5mm
- NDK 27.12 MHz Crystal Unit ±20 ppm 4-Pin 0.75 mm 3.2 mm 2.5mm
