IQD 40 MHz Crystal Unit ±20 ppm SMT 4-Pin 800 μm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.36

(exc. GST)

$4.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$0.872$4.36-
25 - 45$0.852$4.262%
50 +$0.842$4.213%

*price indicative

RS Stock No.:
212-0598
Distrelec Article No.:
304-39-437
Mfr. Part No.:
LFXTAL059648
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Product Type

Crystal Unit

Standard Frequency

40MHz

Mount Type

Surface

Load Capacitance

18pF

Package Type

SMT

Packaging

Cut Tape

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

800μm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm over -40°C to +85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

35Ω

Series

CFPX-180

Standards/Approvals

Method 204D, 2 sine wave, MIL-STD-202F, 4hrs in 3 mutually perpendicular planes total 12hrs, Method 213B: 1000G, 0.5ms, Test Condition D: 20G 10Hz-2000Hz

Automotive Standard

No

The IQD Quartz Crystal is a standard 3.2 x 2.5mm SMD crystal in a ceramic package with a seam sealed metal lid, hermetically sealed.

Frequency is 40.0MHz

Frequency tolerance is ±20.00ppm

Tolerance condition is at 25°C

  • RS Stock No. 0735556
  • Mfr. Part No. LFXTAL055951
Each (In a Pack of 10)
$1.194
  • RS Stock No. 2120593
  • Mfr. Part No. LFXTAL055299
Each (In a Pack of 5)
$0.756
  • RS Stock No. 0898734P
  • Mfr. Part No. ABM8G-40.000MHZ-18-D2Y-T
Each (Supplied on a Reel)
$0.838
  • RS Stock No. 2120592
  • Mfr. Part No. LFXTAL055299
Each (On a Tape of 100)
$0.615

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy