Abracon 32.768 kHz Crystal Unit ±30 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.72

(exc. GST)

$15.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$1.372$13.72
750 - 1490$1.338$13.38
1500 +$1.318$13.18

*price indicative

Packaging Options:
RS Stock No.:
171-2725
Mfr. Part No.:
ABS25-32.768KHZ-4-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

12.5pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

8mm

Width

3.8mm

Height

2.5mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

50kΩ

Standards/Approvals

RoHS, REACH

Series

ABS35

Automotive Standard

No

COO (Country of Origin):
CN
Built-in load capacitors

IR reflow capable

Low resonant impedance

Remote controls, Microprocessor clocks, Mobile phones, DVD & CD-Roms, Electric appliances

Consumer electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy