Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$3,234.00

(exc. GST)

$3,558.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$1.078$3,234.00-
6000 - 9000$1.051$3,153.002%
12000 +$1.035$3,105.003%

*price indicative

RS Stock No.:
171-2314
Mfr. Part No.:
ABS25-32.768KHZ-1-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

32.768kHz

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

8mm

Width

3.8mm

Height

2.5mm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Series

ABS25

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
JP
Built-in load capacitors

IR reflow capable

Low resonant impedance

Remote controls, Microprocessor clocks, Mobile phones, DVD & CD-Roms, Electric appliances

Consumer electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy