Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 900 μm 3.2 mm 1.5mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.09

(exc. GST)

$6.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 15,315 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 745$1.218$6.09
750 - 1495$1.192$5.96
1500 +$1.176$5.88

*price indicative

Packaging Options:
RS Stock No.:
171-2717
Mfr. Part No.:
ABS07-32.768KHZ-1-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

32.768kHz

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

900μm

Frequency Tolerance

±10 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

70kΩ

Series

ABS07

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
CN
Plastic package with embedded heat resistant crystal in cylinder package

Extended temperature -40°C to +85°C for industrial applications

Low frequency

Commercial & Industrial applications

Wireless communications

PDA and Palm Pilots

  • RS Stock No. 1712717P
  • Mfr. Part No. ABS07-32.768KHZ-1-T
Each (Supplied on a Reel)
$1.218
Each (On a Reel of 3000)
$0.782
  • RS Stock No. 1753474P
  • Mfr. Part No. ABS07-166-32.768KHZ-T
Each (Supplied on a Reel)
$1.062
  • RS Stock No. 7293256
  • Mfr. Part No. CM7V-T1A 32.768kHz 9pF +/-10ppm TA QC
Each (In a Bag of 5)
$0.816

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy