ECS Inc International 32.768 kHz Crystal ±20 ppm Surface Mount 4-Pin 2.50 mm 8.00 mm 3.8mm
- RS Stock No.:
- 301-272
- Mfr. Part No.:
- ECS-.327-6-17X-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$1.50
(exc. GST)
$1.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,973 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.50 | - |
| 10 - 99 | $1.36 | 9% |
| 100 - 499 | $1.26 | 16% |
| 500 - 999 | $1.20 | 20% |
| 1000 + | $0.96 | 36% |
*price indicative
- RS Stock No.:
- 301-272
- Mfr. Part No.:
- ECS-.327-6-17X-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 6pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 8.00mm | |
| Width | 3.8mm | |
| Height | 2.50mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50kΩ | |
| Standards/Approvals | RoHS | |
| Series | ECX-306X | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 6pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 8.00mm | ||
Width 3.8mm | ||
Height 2.50mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50kΩ | ||
Standards/Approvals RoHS | ||
Series ECX-306X | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ECS Inc International surface mount crystal focuses on delivering precise frequency stability and performance in various applications. Designed for the modern manufacturing environment, the compact dimensions of this advanced tuning fork crystal make it an ideal choice for integrated circuits requiring minimal footprint. Built for reliability, this product ensures efficient operation across a wide range of temperatures, catering to both consumer and industrial sectors. The combination of low power consumption and RoHS compliance reflects this crystal's commitment to environmental standards, supporting sustainable practices. With an impressive frequency tolerance and a package size tailored for easy integration, this tuning fork crystal stands out as a reliable component for any electronic design.
Compact dimensions allow for easy integration into diverse electronic applications
Low power consumption supports efficient device performance
Wide operating temperature range enhances reliability in varied environments
RoHS compliant design meets contemporary environmental regulations
Engineered for high stability, ensuring precise and consistent frequency output
Industry-standard footprint facilitates straightforward installation
Optimised for advanced applications in automotive, medical, and IoT devices
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 2.5 mm 8 mm 3.8mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 0.5 mm 1.6 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm ECX-34R 4-Pin 0.9 mm 3.2 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Ceramic package 2-Pin 0.6 mm 1.2 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 0.6 mm 2 mm 1.2mm
