Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 500 μm 1.6 mm 1mm

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $270.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,695.00

(exc. GST)

$1,866.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.565$1,695.00-
15000 +$0.547$1,641.00$270.00

*price indicative

RS Stock No.:
171-2297
Mfr. Part No.:
ABS05-32.768KHZ-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Product Type

Crystal Unit

Mount Type

Surface

Load Capacitance

12.5pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

2

Length

1.6mm

Width

1mm

Height

500μm

Frequency Tolerance

±20 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

90kΩ

Series

ABS05

Standards/Approvals

REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
SG
Ceramic package offers excellent environmental & heat resistance

Extended temperature -40°C to +85°C for industrial applications

Smallest 32.768KHz package available

0.5mm height ideal for high density circuit boards

Wide range in communication & measuring equipment

Commercial & Industrial applications

Wireless communications

PDA and Palm Pilots

Smart Display Credit Cards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy