ECS Inc International 7.3728 MHz Crystal ±20 ppm Surface Mount 4-Pin 1.40 mm 6.00 mm 3.5mm
- RS Stock No.:
- 301-358
- Mfr. Part No.:
- ECS-73-18-23B-JTN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.01
(exc. GST)
$2.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.01 |
| 10 - 99 | $1.80 |
| 100 - 499 | $1.66 |
| 500 - 999 | $1.57 |
| 1000 + | $1.27 |
*price indicative
- RS Stock No.:
- 301-358
- Mfr. Part No.:
- ECS-73-18-23B-JTN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal | |
| Standard Frequency | 7.3728MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 6.00mm | |
| Width | 3.5mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±20 ppm | |
| Frequency Stability | ±20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS | |
| Series | ECX-64 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal | ||
Standard Frequency 7.3728MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 6.00mm | ||
Width 3.5mm | ||
Height 1.40mm | ||
Frequency Tolerance ±20 ppm | ||
Frequency Stability ±20 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS | ||
Series ECX-64 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International surface mount crystal oscillator is designed for precision timing applications, providing reliable frequency stability and enhanced performance. With its compact 6.00mm x 3.50mm footprint, it fits seamlessly into densely populated circuit boards, making it an excellent choice for modern electronic devices. The exemplary operating temperature range ensures that it maintains optimal performance under various environmental conditions. The integration of advanced technology within this crystal oscillator ensures minimal signal distortion and enhanced operational efficiency, catering to the needs of engineers seeking dependable solutions. Its robust design also allows for compatibility with various sizes and specifications, thus broadening its application in consumer electronics, industrial applications, and automotive systems. Experience superior timing control with this expertly crafted oscillator, marking a significant advancement in crystal technology.
Compact design suited for space-constrained applications
Exceptional frequency stability to enhance overall system performance
Robust construction guarantees durability and longevity
Wide operating temperature ensures adaptability across different environments
Tight frequency tolerance supports precision timing requirements
Low profile aids in the design of slimmer electronics
Industry-standard footprint facilitates easy integration
RoHS compliant, meeting modern environmental standards
- RS Stock No. 0301358P
- Mfr. Part No. ECS-73-18-23B-JTN-TR
Each (Supplied on a Reel)
$2.01
- RS Stock No. 0301304
- Mfr. Part No. ECS-080-18-23G-JGN-TR
Each
$1.50
- RS Stock No. 0301304P
- Mfr. Part No. ECS-080-18-23G-JGN-TR
Each (Supplied on a Reel)
$1.50
- RS Stock No. 0301284P
- Mfr. Part No. ECS-80-18-30-JGN-TR
Each (Supplied on a Reel)
$1.37
Related links
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.1 mm 6 mm 3.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 8.192 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 1.1 mm 3.2 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 1.3 mm 7 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.85 mm 3.2 mm 5mm










