ECS Inc International 8 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.30 mm 7.00 mm 5mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$3.67

(exc. GST)

$4.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 994 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.67-
10 - 99$3.2710%
100 - 499$3.0317%
500 - 999$2.8422%
1000 +$2.2937%

*price indicative

Packaging Options:
RS Stock No.:
301-248
Mfr. Part No.:
ECS-80-18-20BQ-DS
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

Surface Mount

Pin Count

4

Length

7.00mm

Width

5mm

Height

1.30mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±100 ppm

Maximum Operating Temperature

125°C

Series Resistance

60Ω

Series

CSM-8Q

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

The ECS Inc International high-performance SMD crystal oscillator designed specifically for demanding applications. With its compact 7.0 x 5.0 mm footprint, it fits seamlessly into space-constrained designs while maintaining exceptional reliability. This oscillator offers outstanding frequency stability, ensuring that your devices operate with precision even in challenging environments. Engineered to meet AEC-Q200 compliance, it is suitable for automotive applications and other rigorous standards. Thanks to its robust construction and reliable performance, this oscillator is ideal for a variety of uses including consumer electronics, industrial automation and IoT devices.

Compact design optimises PCB space usage

AEC-Q200 qualified for enhanced reliability in automotive contexts

Wide operating temperature range enhances environmental adaptability

Exceptional frequency tolerance reduces system errors

Low ESR ensures efficient power consumption

RoHS compliant for environmentally friendly applications

Multiple frequencies available allow for versatile design options

Consistent performance contributes to device longevity

Each (Supplied on a Reel)
$3.67
  • RS Stock No. 2260520P
  • Mfr. Part No. FC4SDCBGM8.0-T1
Each (Supplied on a Reel)
$0.317
  • RS Stock No. 2260520
  • Mfr. Part No. FC4SDCBGM8.0-T1
Each (In a Pack of 25)
$0.317
  • RS Stock No. 2260565
  • Mfr. Part No. FC4SDCBMF8.0-T1
Each (In a Pack of 25)
$0.307

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy