ECS Inc International 25 MHz Crystal ±30 ppm Surface Mount 2-Pin 1.40 mm 6.00 mm 3.5mm
- RS Stock No.:
- 301-239
- Mfr. Part No.:
- ECS-250-18-23A-EN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.20
View bulk pricing optionsSubtotal (1 unit)*
$2.20
(exc. GST)
$2.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 302 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.20 | - |
| 10 - 99 | $1.98 | $2.20 |
| 100 - 499 | $1.82 | $38.00 |
| 500 - 999 | $1.68 | $260.00 |
| 1000 + | $1.37 | $830.00 |
*price indicative
- RS Stock No.:
- 301-239
- Mfr. Part No.:
- ECS-250-18-23A-EN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 6.00mm | |
| Width | 3.5mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 30Ω | |
| Series | ECX-64A | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 6.00mm | ||
Width 3.5mm | ||
Height 1.40mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 30Ω | ||
Series ECX-64A | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The ECS Inc International remarkable SMD crystal reflects cutting-edge engineering with its compact design, ideally suited for modern electronic applications. Offering a frequency range tailored for precision performance, it boasts an optimal footprint that is perfect for densely populated PCB layouts. Designed for versatility, the crystal operates effectively across a wide temperature range, ensuring reliability in various conditions. With an emphasis on both functionality and compliance, this product meets stringent RoHS guidelines, making it an excellent choice for environmentally-conscious projects. Whether you are working on automotive systems or consumer electronics, this crystal stands out as a dependable component contributing to stability and performance in your devices.
Compact size enhances design flexibility and integration
Versatile operating temperature range supports diverse applications
RoHS compliance aligns with environmental standards
High-frequency tolerance ensures accuracy and reliability
Suitable for densely populated circuit boards, facilitating efficient layouts
- RS Stock No. 0301239P
- Mfr. Part No. ECS-250-18-23A-EN-TR
Each (Supplied on a Reel)
$2.20
- RS Stock No. 0301191P
- Mfr. Part No. ECS-80-18-30Q-VY-TR
Each (Supplied on a Reel)
$1.75
- RS Stock No. 0301229
- Mfr. Part No. ECS-271.2-18-30-GM-TR
Each
$1.26
- RS Stock No. 0301191
- Mfr. Part No. ECS-80-18-30Q-VY-TR
Each
$1.75
Related links
- ECS Inc International 7.3728 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 1.1 mm 6 mm 3.5mm
- ECS Inc International 8.192 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 1.1 mm 3.2 mm 3.2mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 4.3 mm 11.4 mm 4.8mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm ECX-53 2-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 1.1 mm 3.2 mm 5mm











