ECS Inc International 8 MHz Crystal ±30 ppm Surface Mount 2-Pin 1.40 mm 5.00 mm 3.2mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.39

(exc. GST)

$1.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 818 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.39
10 - 99$1.24
100 - 499$1.18
500 - 999$1.12
1000 +$1.03

*price indicative

Packaging Options:
RS Stock No.:
301-168
Mfr. Part No.:
ECS-80-12-30Q-DS-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

8MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

5.00mm

Width

3.2mm

Height

1.40mm

Frequency Tolerance

±30 ppm

Frequency Stability

±100 ppm

Minimum Operating Temperature

-40°C

Series Resistance

100Ω

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

ECX-53Q

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The ECS Inc International high-performance surface mount crystal oscillator is designed for demanding applications, delivering accurate frequency stability and efficient operation across a range of temperatures. The product embraces a compact ceramic package, ensuring ease of incorporation into various electronic designs while adhering to AEC-Q200 qualifications. It excels in both reliability and functionality, making it an ideal choice for automotive, industrial, and consumer electronics. With its versatile frequency range and robust construction, this oscillator stands out for applications requiring precision timing and compliance with strict quality standards.

Provides exceptional temperature stability for reliable performance

Its miniature size facilitates space-saving design in modern circuits

AEC-Q200 compliance ensures it meets rigorous automotive standards

Optimised for low power consumption, enhancing overall efficiency

Accommodates a wide frequency range, catering to diverse applications

Features a robust construction for long-lasting service life

The crystal is RoHS compliant, supporting environmental regulations

Each
$1.75
Each
$1.22
Each (Supplied on a Reel)
$1.75
Each (Supplied on a Reel)
$1.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy