ECS Inc International 8 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-165
- Mfr. Part No.:
- ECS-80-10-30B-CWN-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.10
View bulk pricing optionsSubtotal (1 unit)*
$0.98
(exc. GST)
$1.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 312 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.98 | - |
| 10 - 99 | $0.87 | $1.10 |
| 100 - 499 | $0.82 | $16.00 |
| 500 - 999 | $0.78 | $100.00 |
| 1000 + | $0.63 | $350.00 |
*price indicative
- RS Stock No.:
- 301-165
- Mfr. Part No.:
- ECS-80-10-30B-CWN-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 8MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±10 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±15 ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ECX-53B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 8MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±10 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±15 ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ECX-53B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International premium surface mount crystal oscillator designed for compact applications where precision timing is paramount. This crystal oscillator boasts a small footprint of 5.00mm x 3.20mm, making it ideal for modern electronic devices requiring high-frequency stability without sacrificing board space. Its operating temperature range of -40°C to 85°C ensures reliable performance in diverse environments, while its AEC-Q200 qualification highlights its suitability for automotive and industrial applications. The oscillator features a frequency of 8 MHz with a tolerance of ±10ppm and stability of ±15ppm, providing excellent accuracy essential for critical timing applications in various sectors, including telecommunications, IoT, and consumer electronics. This product exemplifies the perfect synthesis of cutting-edge technology and robust reliability, making it an optimal choice for engineers and designers seeking high-performance components.
Ideal for compact wireless applications due to its miniature design
AEC-Q200 qualified for use in demanding automotive environments
Delivers exceptional frequency stability for reliable performance
RoHS compliant, ensuring safety and environmental responsibility
Versatile operating temperature range supports a wide array of applications
Industry standard footprint facilitates easy integration into existing designs
Offers various load capacitance options to meet diverse specifications
Enhanced ESR ratings optimise energy efficiency in circuits
- RS Stock No. 0301165P
- Mfr. Part No. ECS-80-10-30B-CWN-TR
Each (Supplied on a Reel)
$0.98
- RS Stock No. 0301185
- Mfr. Part No. ECS-160-8-30B-CKM
Each
$0.99
- RS Stock No. 0301288
- Mfr. Part No. ECS-80-8-30Q-VS-TR
Each
$1.22
- RS Stock No. 0301185P
- Mfr. Part No. ECS-160-8-30B-CKM
Each (Supplied on a Reel)
$0.99
Related links
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 24 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 50000 MHz Crystal Oscillator ±30 ppm Ceramic package 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 16 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±20 ppm SMD 2-Pin 1.1 mm 5 mm 3.2mm
- ECS Inc International 8.192 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 1.1 mm 3.2 mm 3.2mm
- ECS Inc International 48 MHz Crystal Oscillator ±10 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm









