ECS Inc International 16 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 650 μm 2.50 mm 2mm
- RS Stock No.:
- 301-332
- Mfr. Part No.:
- ECS-160-10-36Q-ES-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$1.91
(exc. GST)
$2.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.91 | - |
| 10 - 99 | $1.71 | 10% |
| 100 - 499 | $1.57 | 17% |
| 500 - 999 | $1.48 | 22% |
| 1000 + | $1.21 | 36% |
*price indicative
- RS Stock No.:
- 301-332
- Mfr. Part No.:
- ECS-160-10-36Q-ES-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal Oscillator | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 10pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.50mm | |
| Width | 2mm | |
| Height | 650μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | RoHS | |
| Series | ECX-2236Q | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal Oscillator | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 10pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.50mm | ||
Width 2mm | ||
Height 650μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 80Ω | ||
Standards/Approvals RoHS | ||
Series ECX-2236Q | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The ECS Inc International miniature surface mount crystal is engineered for precision timing applications, embodying the high standards and quality synonymous with ecs. Designed to deliver a frequency of 16 MHz, this product is a reliable choice for various electronic devices requiring strict adherence to timing specifications. Its compact profile, measuring 2.50mm x 2.00mm, ensures usability in space-constrained environments without sacrificing performance. Furthermore, the product complies with AEC-Q200 standards, signifying it meets the rigorous demands of automotive and industrial applications. Whether employed in consumer electronics or advanced IoT devices, this crystal oscillator promises reliability and accuracy, reinforcing the device's performance in critical operational scenarios.
AEC-Q200 qualified, ensuring compliance with automotive industry standards
Low ESR rating enhances energy efficiency during operation
Miniature footprint allows for seamless integration into compact electronic designs
Wide operating temperature range supports diverse environmental conditions
Offers excellent frequency stability, ensuring dependable timings for devices
RoHS Compliant, addressing environmental sustainability concerns
Optimised drive levels allow for versatility across applications
Related links
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 1.6 mm 2mm
- ECS Inc International 16 MHz Crystal Oscillator ±30 ppm Weld Metal 2-Pin 4.3 mm 11.4 mm 4.8mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm ECX-2236B 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 16 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 24 MHz Crystal Oscillator ±50 ppm ECX-2236 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 16 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 0.85 mm 5 mm 3.2mm
