ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 650 μm 2.50 mm 2mm
- RS Stock No.:
- 301-174
- Mfr. Part No.:
- ECS-240-8-36CKM-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$0.91
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 993 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.91 | - |
| 10 - 99 | $0.81 | 10% |
| 100 - 499 | $0.77 | 15% |
| 500 - 999 | $0.73 | 19% |
| 1000 + | $0.67 | 26% |
*price indicative
- RS Stock No.:
- 301-174
- Mfr. Part No.:
- ECS-240-8-36CKM-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Product Type | Crystal Oscillator | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.50mm | |
| Width | 2mm | |
| Height | 650μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS | |
| Series | ECX-2236 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Product Type Crystal Oscillator | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.50mm | ||
Width 2mm | ||
Height 650μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS | ||
Series ECX-2236 | ||
Automotive Standard No | ||
The ECS Inc International SMD crystal is designed to deliver stability and precision for a variety of applications, including telecommunications and consumer electronics. Featuring a Compact footprint of 2.5mm x 2.0mm, this crystal ensures compatibility with modern designs, making it Ideal for both space-constrained and high-performance circuits. The robust operating temperature range from -20°C to +70°C and a frequency of 24MHz ensure reliability under varying conditions. This product is an excellent choice for engineers looking to optimise performance while maintaining efficiency in their designs.
Compact 2
5mm x 2
0mm footprint enhances design flexibility
Delivers low-power consumption to increase overall system efficiency
Extended temperature range ensures stable operation in diverse environments
Fundamental mode of oscillation provides superior frequency stability
Aging characteristics ensure long-term reliability across various applications
Ideal for IoT and wearable technology applications, supporting innovative design
Low profile design allows for efficient space utilisation on PCBs
Related links
- ECS Inc International 24 MHz Crystal Oscillator ±50 ppm ECX-2236 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm ECX-2236B 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 24.000 MHz Crystal Oscillator ±50 ppm ECX-32 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 24 MHz Crystal Oscillator ±20 ppm Ceramic package 4-Pin 0.3 mm 1.6 mm 1.2mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- ECS Inc International 16 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.5 mm 2.5 mm 2mm
- ECS Inc International 24 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
