ECS Inc International 16 MHz Crystal ±10 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-185
- Mfr. Part No.:
- ECS-160-8-30B-CKM
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$0.99
(exc. GST)
$1.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.99 | - |
| 10 - 99 | $0.89 | 10% |
| 100 - 499 | $0.85 | 14% |
| 500 - 999 | $0.80 | 19% |
| 1000 + | $0.73 | 26% |
*price indicative
- RS Stock No.:
- 301-185
- Mfr. Part No.:
- ECS-160-8-30B-CKM
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 16MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 8pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -20°C | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Series | ECX-53B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 16MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 8pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -20°C | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Series ECX-53B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ECS Inc International exceptional SMD Crystal exemplifies cutting-edge design crafted specifically for compact wireless applications that demand efficiency without compromising performance. Engineered with a footprint of 5.00mm x 3.20mm, this device is perfectly tailored for space-constrained environments, maximising functionality in minimal layouts. The crystal operates within an extended temperature range of -20°C to +70°C, ensuring reliable performance under varying conditions. Its robust design also adheres to RoHS compliance, empowering customers to align with environmentally-friendly standards. Delivering precision with a frequency range extending from 8 MHz to 50 MHz, it provides vital stability and accuracy vital for modern electronic systems, making it an ideal component for an array of applications.
Designed for compact and low-profile installations
Offers superior frequency tolerance and stability
Compatible with industry-standard footprints for easy integration
Features low drive level requirements, enhancing overall efficiency
Constructed to withstand storage temperatures up to +125°C
Ideal for a variety of applications, including consumer electronics and automotive
Supports a wide range of frequencies to cater to diverse needs
- RS Stock No. 0301185P
- Mfr. Part No. ECS-160-8-30B-CKM
Each (Supplied on a Reel)
$0.99
- RS Stock No. 0301165
- Mfr. Part No. ECS-80-10-30B-CWN-TR
Each
$0.98
- RS Stock No. 0301165P
- Mfr. Part No. ECS-80-10-30B-CWN-TR
Each (Supplied on a Reel)
$0.98
- RS Stock No. 0301119
- Mfr. Part No. ECS-160-18-30B-AGN-TR
Each
$1.61
Related links
- ECS Inc International 20 MHz Crystal Oscillator ±30 ppm ECX-53B 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm ECX-53B 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm ECX-53BQ 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm ECX-53 2-Pin 1.1 mm 3.2 mm 5mm
- ECS Inc International 27.120 MHz Crystal Oscillator ±30 ppm Surface Mount 2-Pin 1.1 mm 3.2 mm 5mm








