ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 650 μm 2.50 mm 2mm
- RS Stock No.:
- 301-204
- Mfr. Part No.:
- ECS-250-18-36B-CKY-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.62
(exc. GST)
$0.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 894 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $0.62 |
| 10 - 99 | $0.57 |
| 100 - 499 | $0.54 |
| 500 - 999 | $0.50 |
| 1000 + | $0.47 |
*price indicative
- RS Stock No.:
- 301-204
- Mfr. Part No.:
- ECS-250-18-36B-CKY-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal Oscillator | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 2.50mm | |
| Width | 2mm | |
| Height | 650μm | |
| Frequency Tolerance | ±10 ppm | |
| Frequency Stability | ±10 ppm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 50Ω | |
| Series | ECX-2236B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 25MHz | ||
Product Type Crystal Oscillator | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 2.50mm | ||
Width 2mm | ||
Height 650μm | ||
Frequency Tolerance ±10 ppm | ||
Frequency Stability ±10 ppm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 50Ω | ||
Series ECX-2236B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ECS Inc International crystal is meticulously engineered for applications where precision timing is crucial. It delivers exceptional frequency stability and low aging, making it Ideal for a variety of wireless designs. Its Compact SMD format enhances versatility, fitting seamlessly into space-constrained designs while maintaining robust performance. With an operating temperature range between -30°C and 85°C, this product is tailored for both consumer and industrial applications, offering reliable performance in diverse environments. This crystal oscillator not only supports a frequency of 25 MHz but is also AEC-Q200 qualified, ensuring it meets stringent automotive standards. Users can Trust this product to provide the consistency and reliability required in cutting-edge technology.
Designed for low aging, ensuring long-term reliability
Compact form factor facilitates use in space-limited applications
AEC-Q200 qualified, suitable for automotive and industrial applications
Operational flexibility with a broad temperature range
Innovative design enhances performance in wireless applications
Robust construction to withstand various operational environments
Related links
- ECS Inc International 12 MHz Crystal Oscillator ±10 ppm ECX-2236B 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 16 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 1.6 mm 2mm
- ECS Inc International 38.4 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 32 MHz Crystal Oscillator ±10 ppm Ceramic package 4-Pin 0.45 mm 1.6 mm 1.6mm
- ECS Inc International 24 MHz Crystal Oscillator ±50 ppm ECX-2236 4-Pin 0.55 mm 2.5 mm 2mm
- ECS Inc International 25 MHz Crystal Oscillator ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
- ECS Inc International 25 MHz Crystal Oscillator ±10 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
