ECS Inc International 24 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-134
- Mfr. Part No.:
- ECS-240-20-30B-TR
- Brand:
- ECS Inc International
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.62
(exc. GST)
$2.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 642 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $2.62 |
| 10 - 99 | $2.34 |
| 100 - 499 | $2.22 |
| 500 - 999 | $2.08 |
| 1000 + | $1.84 |
*price indicative
- RS Stock No.:
- 301-134
- Mfr. Part No.:
- ECS-240-20-30B-TR
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 24MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 30Ω | |
| Series | ECX-53B | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 24MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 30Ω | ||
Series ECX-53B | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ECS Inc International advanced surface mount crystal oscillator meticulously designed to meet the demanding requirements of modern electronic applications. This high-performance component operates at a frequency of 24 MHz, providing exceptional stability and reliability across various operating conditions. With its compact size of 5.00mm x 3.20mm, it fits seamlessly into densely packed circuit boards, making it an ideal choice for compact and wireless applications. The oscillator boasts a tolerance of ±30 ppm and a temperature range of -20°C to 70°C, ensuring consistent performance in critical environments. Furthermore, this product is RoHS compliant, aligning with ecological standards to promote environmental responsibility. Its robust design also ensures dependable performance over time, catering to the needs of industries from automotive to consumer electronics.
Compact surface mount design optimises space on the PCB
Superior frequency stability enhances system reliability
Wide operating temperature range adapts to diverse applications
Low ESR ensures efficient power management under varying loads
Premium quality components guarantee durability and long-term performance
RoHS compliance supports environmentally responsible manufacturing
Versatile application in various industries ensures broad compatibility
Related links
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 50000 MHz Crystal Oscillator ±30 ppm Ceramic package 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 16 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 20 MHz Crystal Oscillator ±30 ppm ECX-53B 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 8.192 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 1.1 mm 3.2 mm 3.2mm
- ECS Inc International 16 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 3.2 mm 5mm
