ECS Inc International 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 3.2mm
- RS Stock No.:
- 301-242
- Mfr. Part No.:
- ECS-250-20-30B-DU
- Brand:
- ECS Inc International
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$1.92
(exc. GST)
$2.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.92 | - |
| 10 - 99 | $1.72 | 10% |
| 100 - 499 | $1.57 | 18% |
| 500 - 999 | $1.47 | 23% |
| 1000 + | $1.21 | 36% |
*price indicative
- RS Stock No.:
- 301-242
- Mfr. Part No.:
- ECS-250-20-30B-DU
- Brand:
- ECS Inc International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 20pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 5.00mm | |
| Width | 3.2mm | |
| Height | 1.40mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -55°C | |
| Frequency Stability | ±100 ppm | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 30Ω | |
| Standards/Approvals | RoHS | |
| Series | ECX-53B-DU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 20pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 5.00mm | ||
Width 3.2mm | ||
Height 1.40mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -55°C | ||
Frequency Stability ±100 ppm | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 30Ω | ||
Standards/Approvals RoHS | ||
Series ECX-53B-DU | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The ECS Inc International superior miniature SMD Crystal is engineered for excellence in communication and test applications. Designed with precision, it boasts a compact ceramic package, measuring 5.00mm x 3.20mm, ensuring it fits seamlessly into your device's footprint. The crystal operates at a frequency of 25 MHz and is tailored for reliable performance under varying conditions. Its operating temperature range spans from -55°C to 125°C, making it ideal for both industrial and commercial use. With exceptional frequency tolerance and stability, this component guarantees precise signal generation and is a vital element in sophisticated electronic circuits, ensuring optimal functionality and reliability in your projects.
Compact dimensions allow for versatile applications in tight spaces
Designed to meet the rigorous demands of modern communication technology
Exemplifies high performance across a broad temperature range
Reflects the manufacturer's commitment to quality and reliability
Facilitates easy integration with existing electronic designs
Ensures stable signal generation for enhanced system performance
- RS Stock No. 0301242P
- Mfr. Part No. ECS-250-20-30B-DU
Each (Supplied on a Reel)
$1.92
- RS Stock No. 0301134
- Mfr. Part No. ECS-240-20-30B-TR
Each
$2.62
- RS Stock No. 0301134P
- Mfr. Part No. ECS-240-20-30B-TR
Each (Supplied on a Reel)
$2.62
- RS Stock No. 0301229
- Mfr. Part No. ECS-271.2-18-30-GM-TR
Each
$1.26
Related links
- ECS Inc International 50000 MHz Crystal Oscillator ±30 ppm Ceramic package 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 24 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 8 MHz Crystal Oscillator ±30 ppm SMD 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 16 MHz Crystal Oscillator ±25 ppm Surface Mount 4-Pin 0.85 mm 5 mm 3.2mm
- ECS Inc International 12 MHz Crystal Oscillator ±30 ppm Surface Mount 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 20 MHz Crystal Oscillator ±30 ppm ECX-53B 4-Pin 0.85 mm 3.2 mm 5mm
- ECS Inc International 8.192 MHz Crystal Oscillator ±30 ppm SMD 2-Pin 1.1 mm 3.2 mm 3.2mm
- ECS Inc International 25 MHz Crystal Oscillator ±30 ppm ECX-53BQ 4-Pin 0.85 mm 3.2 mm 5mm









