ECS Inc International 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.40 mm 5.00 mm 5mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$2.52

(exc. GST)

$2.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.52-
10 - 99$2.318%
100 - 499$2.1514%
500 - 999$2.0120%
1000 +$1.6434%

*price indicative

Packaging Options:
RS Stock No.:
301-318
Mfr. Part No.:
ECS-120-20-30B-TR
Brand:
ECS Inc International
Find similar products by selecting one or more attributes.
Select all

Brand

ECS Inc International

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

20pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

5.00mm

Width

5mm

Height

1.40mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

70°C

Series Resistance

80Ω

Standards/Approvals

RoHS

Series

ECX-53B

Automotive Standard

No

COO (Country of Origin):
TW
The ECS Inc International miniature SMD crystal oscillates at a frequency of 12 MHz, making it an ideal solution for space-constrained wireless applications. Designed for optimal performance within operating temperatures ranging from -20 °C to +70 °C, this product ensures reliability and stability in various electronic environments. Its compact footprint of 5.00 mm x 3.20 mm allows for easy integration into modern circuit boards, catering perfectly to today’s demanding design requirements. With features like low ESR and RoHS compliance, it not only meets stringent industry standards but also promotes environmentally responsible practices. The versatility of this crystal makes it suitable for a broad range of applications including consumer electronics, medical devices, and industrial equipment.

Ideal for compact wireless applications where board space is critical

Robust frequency range offering reliable performance

Designed to withstand extended temperature variations

Features low power consumption for energy-efficient operation

Supports multiple load capacitance specifications for diverse applications

Complies with RoHS standards for environmental safety

Maintains excellent frequency tolerance over time for consistent performance

SMD design facilitates easy PCB integration and assembly

Each (Supplied on a Reel)
$2.52
Each
$2.62
Each
$1.50
Each (Supplied on a Reel)
$1.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy