Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-751
- Mfr. Part No.:
- 830108340809
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$10.19
(exc. GST)
$11.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.019 | $10.19 | - |
| 100 - 240 | $0.968 | $9.68 | 5% |
| 250 - 490 | $0.897 | $8.97 | 11% |
| 500 - 990 | $0.825 | $8.25 | 19% |
| 1000 + | $0.795 | $7.95 | 21% |
*price indicative
- RS Stock No.:
- 197-751
- Mfr. Part No.:
- 830108340809
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 105.00°C | |
| Series Resistance | 50Ω | |
| Series | CFPX-180 | |
| Standards/Approvals | MIL-STD-202F, RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 105.00°C | ||
Series Resistance 50Ω | ||
Series CFPX-180 | ||
Standards/Approvals MIL-STD-202F, RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD quartz crystal is encased in a Durable ceramic package, featuring a hermetically sealed metal LID that ensures reliability in various operating conditions. Its low ageing rate and stable frequency parameters guarantee long lasting performance and minimal drift over time. Enhanced by RoHS compliant terminations, this crystal is ready to support your project needs whilst adhering to environmental standards. The product comes conveniently packaged in tape and reel format, facilitating easy incorporation into automated assembly processes.
Excellent frequency stability ensures reliable performance
Built to withstand extreme temperature variations
Holds a robust construction providing long term durability
Complies with RoHS standards for environmentally conscious manufacturing
Available in convenient tape and reel packaging for efficient handling
Minimal ageing provides consistency in critical applications
- RS Stock No. 0197749
- Mfr. Part No. 830108340809
Each (On a Reel of 3000)
$0.699
- RS Stock No. 0197629
- Mfr. Part No. 830055299
Each (On a Tape of 10)
$0.767
- RS Stock No. 0197611
- Mfr. Part No. 830063321
Each (On a Tape of 10)
$0.768
- RS Stock No. 0197477
- Mfr. Part No. 830035268
Each (On a Tape of 10)
$0.768
Related links
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm












