Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-627
- Mfr. Part No.:
- 830055299
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,713.00
(exc. GST)
$1,884.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.571 | $1,713.00 |
*price indicative
- RS Stock No.:
- 197-627
- Mfr. Part No.:
- 830055299
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85.00°C | |
| Series Resistance | 50Ω | |
| Series | CFPX-180 | |
| Standards/Approvals | MIL-STD-202F, REACH Status, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85.00°C | ||
Series Resistance 50Ω | ||
Series CFPX-180 | ||
Standards/Approvals MIL-STD-202F, REACH Status, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal is expertly designed for superior frequency stability and remarkable performance under varying environmental conditions. Housed in a ceramic package, it features a hermetically sealed, seam sealed metal LID that ensures longevity and reliability. Ideal for a wide range of applications from telecommunications to consumer electronics, this quartz crystal operates seamlessly at a frequency of 25.0MHz while maintaining a tight frequency tolerance.
Wide operating temperature range for versatile application in harsh environments
Compliant with both RoHS and REACH standards for environmentally conscious production
High shock and vibration resilience to ensure operational dependability
Suitable for fundamental overtone applications
Compact size allows for space efficient circuit design
Exceptional ageing characteristics enhance the lifespan of your products
Related links
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
