Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,713.00

(exc. GST)

$1,884.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.571$1,713.00

*price indicative

RS Stock No.:
197-610
Mfr. Part No.:
830063321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

25MHz

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Minimum Operating Temperature

-40.00°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

85.00°C

Series Resistance

50Ω

Standards/Approvals

RoHS

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD Crystal is expertly designed for high performance applications, featuring a robust ceramic package with a seam sealed metal LID that ensures durability. This crystal resonates at a frequency of 25.0MHz, making it an Ideal choice for diverse electronic circuits. The hermetically sealed design offers excellent protection against environmental factors, while its Compact size allows for seamless integration into various devices.

Manufactured with RoHS compliant materials for eco friendly applications

Resistant to environmental stresses which ensuring longevity and reliability

Complies with military standards for shock and vibration resilience

Designed to meet diverse operational temperature ranges for versatile applications

Offers straightforward reflow processing for efficient assembly

Provides a consistent performance through its carefully tailored electrical parameters

Each (On a Tape of 10)
$0.767
Each (On a Tape of 10)
$0.768
Each (On a Reel of 3000)
$0.699
Each (On a Tape of 10)
$1.019

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy