MERCURY, 24MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin SMD 3H32ET-24.000
- RS Stock No.:
- 672-0662
- Mfr. Part No.:
- 3H32ET-24.000
- Brand:
- MERCURY
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 672-0662
- Mfr. Part No.:
- 3H32ET-24.000
- Brand:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | H32 | |
| Height | 1mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Maximum Supply Voltage 3.3V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series H32 | ||
Height 1mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

Mercury H32 Series, HCMOS Close-Tolerance Oscillators
Dimensions: 3.2 x 2.5 x 1 mm
Supply Voltage: 1.2 V to 5 V
Seam sealed ceramic base clock oscillators
Crystal Oscillators 3.2x2.5mm Ceramic case
Related links
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H32ET-24.000
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-24.000
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H32ET-24.576
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H32ET-12.000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H32ET-16.000
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-25.000
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-24.576
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-10.000
