MERCURY, 24MHz Clock Oscillator, ±50 ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-24.000
- RS Stock No.:
- 767-5272
- Mfr. Part No.:
- 5H14ET-24.000
- Brand:
- MERCURY
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$14.49
(exc. GST)
$15.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $14.49 | - |
| 25 - 99 | $14.31 | 1% |
| 100 - 199 | $13.88 | 4% |
| 200 + | $13.70 | 5% |
*price indicative
- RS Stock No.:
- 767-5272
- Mfr. Part No.:
- 5H14ET-24.000
- Brand:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 5V | |
| Output Level | HCMOS, TTL | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 5.08mm | |
| Width | 10.7mm | |
| Length | 20.2mm | |
| Series | H14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Package Type PDIP | ||
Maximum Supply Voltage 5V | ||
Output Level HCMOS, TTL | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 5.08mm | ||
Width 10.7mm | ||
Length 20.2mm | ||
Series H14 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Mercury H14 Clock Oscillators
Industry-standard 14-pin Dual-in-Line, PCB through hole metal package
Crystal Oscillators Through hole
Related links
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-12.000
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-32.000
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-1.8432
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-4.9152
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-30.000
- MERCURY 50 MHz Clock Oscillator TTL, 14-Pin PDIP 5H14ET-50.000
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-16.000
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-8.000
