MERCURY, 16MHz Clock Oscillator Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD 3H32ET-16.000
- RS Stock No.:
- 672-0665
- Mfr. Part No.:
- 3H32ET-16.000
- Brand:
- MERCURY
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-0665
- Mfr. Part No.:
- 3H32ET-16.000
- Brand:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Dimensions | 3.2 x 2.5 x 1mm | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 16MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Dimensions 3.2 x 2.5 x 1mm | ||
- COO (Country of Origin):
- TW

Related links
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H53ET-16.000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H32ET-12.000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H53ET-48.000
- MERCURY ±50ppm HCMOS 4-Pin SMD 3HM5ET-25.000R-C1.5
- MERCURY ±50ppm HCMOS 4-Pin SMD 3SWOET-16.000
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H32ET-24.000
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H32ET-24.576
- AKER ±50ppm HCMOS, 4-Pin SMD S73305-12.000-X-15
