Abracon, 32.768kHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ASEK-32.768KHZ-L-R-T
- RS Stock No.:
- 171-2343
- Mfr. Part No.:
- ASEK-32.768KHZ-L-R-T
- Brand:
- Abracon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 171-2343
- Mfr. Part No.:
- ASEK-32.768KHZ-L-R-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Series | ASEK | |
| Length | 3.2mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Series ASEK | ||
Length 3.2mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
32.768kHz in 3.2 x 2.5 package
Seam sealed assure high reliability performance
Low current consumption
IR-Reflow capable
Extend temperature range available
Laptop
Digital camera
Wireless LAN
Bluetooth and mobile communication
LCD
PDA and MP3 player
Electricity, gas and water metering
- RS Stock No. 1712707
- Mfr. Part No. ASDK2-32.768KHZ-LRT
Each (In a Pack of 2)
$2.32
- RS Stock No. 1712340
- Mfr. Part No. ASE-50.000MHZ-LR-T
Each (On a Reel of 1000)
$1.749
- RS Stock No. 1712336
- Mfr. Part No. ASE-25.000MHZ-LR-T
Each (On a Reel of 1000)
$1.227
- RS Stock No. 1712819
- Mfr. Part No. ASE-50.000MHZ-LR-T
Each (In a Pack of 2)
$3.005
Related links
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASEK-32.768KHZ-L-R-T
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASDK2-32.768KHZ-LRT
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASDK-32.768KHZ-LRT
- Abracon -20 to 20 ppm CMOS, 4-Pin Surface Mount
- Abracon ±20 ppm CMOS TTL, 4-Pin Surface Mount
- Abracon ±20 ppm CMOS TTL, 4-Pin Surface Mount ASFLK-32.768KHZ-LJT
- Abracon -20 to 20 ppm CMOS, 4-Pin Surface Mount ASH7KW-32.768KHZ-L-T










