onsemi CAT24C32WI-GT3, 32 kB EEPROM, 400 ns 8-Pin SOIC Serial-I2C

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$12.50

(exc. GST)

$13.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 680 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.625$12.50-
760 - 1480$0.61$12.202%
1500 +$0.601$12.023%

*price indicative

Packaging Options:
RS Stock No.:
781-4828
Distrelec Article No.:
304-45-645
Mfr. Part No.:
CAT24C32WI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

32kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Organisation

4K x 8 bit

Maximum Clock Frequency

1000kHz

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6.2mm

Standards/Approvals

No

Series

CAT24C32

Height

1.75mm

Length

5mm

Data Retention

100year

Supply Current

2mA

Number of Words

4096

Automotive Standard

AEC-Q100

Maximum Random Access Time

400ns

Electrically Erasable PROM Serial I²C, ON Semiconductor


EEPROM Serial Access - ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy