Gedore Pry Bar

Subtotal (1 set)*

$167.24

(exc. GST)

$183.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$167.24

*price indicative

RS Stock No.:
608-493
Mfr. Part No.:
1525476
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Pry Bar

Material

Vanadium Steel

Claw Ended

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Prybar set is an indispensable tool for both professionals and DIY enthusiasts, delivering exceptional functionality and durability. Designed to facilitate easy lifting, prying, and adjusting, this three-piece set is ideally suited for automotive work, construction projects, or everyday repairs. Packaged in an environmentally-friendly cardboard box, each prybar is constructed from vanadium steel, ensuring a robust performance even under demanding conditions. These tools boast an ergonomic PVC handle, enhancing comfort and reducing fatigue during prolonged use. With careful hardening along the full length, they provide reliability and strength to tackle the toughest tasks with confidence.

Constructed from high quality vanadium steel for superior strength and durability

Ergonomic PVC handle ensures a comfortable grip, reducing strain during extended use

Environmentally friendly packaging reflects a commitment to sustainable practices

Carefully hardened along the full length for enhanced resilience and efficiency

Practical set composition includes three essential prybars for versatile applications

Ideal for a variety of tasks including lifting, prying, and adjusting components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy