Gedore Pry Bar, 400mm Length

Subtotal (1 unit)*

$127.55

(exc. GST)

$140.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.55

*price indicative

RS Stock No.:
608-471
Mfr. Part No.:
1396595
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Pry Bar

Material

31Crv3

Overall Length

400mm

Claw Ended

Yes

Bar Width

14mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Prybar is expertly designed for the manual levering, bending, and centering of components. Its robust construction ensures exceptional durability, making it Ideal for handling galvanized materials. Operating with a rolling head, this tool promotes energy efficiency, making tasks easier and less tiresome. The evenly hardened chrome vanadium steel, specifically 31CrV3, is galvanised, providing strength and resistance against wear. Weighing in at just 0.48 kg, the tool is both lightweight and manageable, while its zinc-plated surface adds an extra layer of protection against corrosion. This prybar is an essential addition to any toolkit, whether for professional tradespeople or DIY enthusiasts.

Designed for manually operated levering, bending, and centering of components

Constructed from high quality chrome vanadium steel for robustness

Features a rolling head that aids in power saving operation

Ideal for use with galvanized components, ensuring compatibility with various materials

Evenly hardened and carefully tempered along the entire length for enhanced durability

Surface finished with zinc plating for improved corrosion resistance

Perfectly crafted for precision tasks, making it suited for both professional and DIY applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy