Subtotal (1 unit)*
$27.19
(exc. GST)
$29.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.19 |
*price indicative
- RS Stock No.:
- 555-927
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Pry Bar | |
| Overall Length | 400mm | |
| Claw Ended | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Pry Bar | ||
Overall Length 400mm | ||
Claw Ended Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Alloy Steel Pry Bar is designed for heavy-duty applications where leverage and durability are essential. With an overall length of 400 mm, this pry bar is Ideal for prying, lifting, and positioning tasks in industrial settings.
Features and Benefits
Alloy Steel Construction: Ensures durability and resistance to bending under pressure.
400 mm Length: Provides optimal leverage for efficient prying and lifting.
Claw End Design: Enhances grip and precision in tight spaces.
REACH Compliant: Meets safety and environmental standards.
400 mm Length: Provides optimal leverage for efficient prying and lifting.
Claw End Design: Enhances grip and precision in tight spaces.
REACH Compliant: Meets safety and environmental standards.
Applications
Construction
Automotive Repair
Industrial Maintenance
Automotive Repair
Industrial Maintenance
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
