Gedore Pry Bar, 392mm Length

Subtotal (1 unit)*

$37.55

(exc. GST)

$41.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.55

*price indicative

RS Stock No.:
608-573
Mfr. Part No.:
8894310
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Pry Bar

Material

Special Steel

Overall Length

392mm

Claw Ended

Yes

Tip Width

42.0 mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gedore Universal prybar is an essential tool designed for tackling a variety of tasks with ease and efficiency. Crafted from special steel and rigorously through hardened, this prybar ensures exceptional durability and performance. Its polished cutting edge allows for precise and clean usage, making it Ideal for both professional and DIY projects. Additionally, the inclusion of three nail pullers enhances its versatility, enabling users to effortlessly remove nails or pry apart materials. This tool is lightweight yet robust, making it a valuable addition to any toolbox, whether you're a seasoned tradesperson or a home enthusiast.

Made from specially engineered steel for superior strength

Through hardened for long lasting performance

Polished cutting edge for cleanly executed tasks

Equipped with three nail pullers for added functionality

Lightweight design ensures ease of use and handling

Dimensions ensure effective reach and leverage in various applications

Suitable for both professional and home use, enhancing user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy