Subtotal (1 unit)*
$62.83
(exc. GST)
$69.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.83 |
*price indicative
- RS Stock No.:
- 555-928
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pry Bar | |
| Material | Steel | |
| Overall Length | 830mm | |
| Claw Ended | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pry Bar | ||
Material Steel | ||
Overall Length 830mm | ||
Claw Ended Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The RS PRO Alloy Steel Pry Bar is designed for heavy-duty applications where leverage and strength are crucial. With an overall length of 830 mm, this pry bar is Ideal for tasks requiring significant force, such as prying, lifting, and aligning heavy objects. Its robust construction ensures durability and reliability in demanding environments.
Features and Benefits
Alloy Steel Construction: Provides superior strength and durability for demanding tasks.
830 mm Length: Offers enhanced leverage for efficient prying and lifting.
Claw End Design: Facilitates easy gripping and maneuvering in tight spaces.
REACH Compliant: Ensures adherence to safety and environmental standards.
830 mm Length: Offers enhanced leverage for efficient prying and lifting.
Claw End Design: Facilitates easy gripping and maneuvering in tight spaces.
REACH Compliant: Ensures adherence to safety and environmental standards.
Applications
Construction and Demolition
Automotive Repair
Industrial Maintenance
Automotive Repair
Industrial Maintenance
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
