Mueller Electric, Black, Red Crocodile Clip, Copper Plated Steel Contact, 200A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.50

(exc. GST)

$55.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.50
10 - 49$47.96
50 - 99$45.57
100 - 499$43.29
500 +$41.12

*price indicative

RS Stock No.:
180-1261
Distrelec Article No.:
302-47-828
Mfr. Part No.:
010031
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

41mm

Contact Material

Copper Plated Steel

Current

200A

Insulated

Yes

Colour

Black, Red

Insulation Material

Polyvinyl Chloride

Standards/Approvals

RoHS

COO (Country of Origin):
CN
200AMP PLIER-TYPE STEEL CLIP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy