Mueller Electric Crocodile Clip, Nickel Plated Steel Contact, 5A
- RS Stock No.:
- 756-4699
- Distrelec Article No.:
- 304-35-500
- Mfr. Part No.:
- BU-34
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.33
(exc. GST)
$11.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.033 | $10.33 | - |
| 50 - 90 | $0.981 | $9.81 | 5% |
| 100 - 240 | $0.932 | $9.32 | 9% |
| 250 - 1240 | $0.887 | $8.87 | 14% |
| 1250 + | $0.844 | $8.44 | 18% |
*price indicative
- RS Stock No.:
- 756-4699
- Distrelec Article No.:
- 304-35-500
- Mfr. Part No.:
- BU-34
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 6mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 5A | |
| Insulated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 6mm | ||
Contact Material Nickel Plated Steel | ||
Current 5A | ||
Insulated No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Mueller Miniature, Pee Wee and Micro Alligator Clips
Mueller miniature pee wee and micro alligator clips with solder, threaded barrel and crimp terminations, suitable for a wide variety of purposes including test lead termination and test harnesses amongst others.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Crocodile Clip, Nickel Plated Steel Contact
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Blue
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip White
- Mueller Electric Crocodile Clip Yellow
- Mueller Electric Crocodile Clip Green
- Mueller Electric Crocodile Clip Red, Black
