Mueller Electric, Red Crocodile Clip, Nickel Plated Steel Contact, 10A Insulated
- RS Stock No.:
- 179-9339
- Distrelec Article No.:
- 302-47-872
- Mfr. Part No.:
- BU-110-2
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$5.83
(exc. GST)
$6.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 237 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.83 | - |
| 10 - 49 | $5.71 | $1.20 |
| 50 - 99 | $5.55 | $14.00 |
| 100 - 199 | $5.42 | $41.00 |
| 200 + | $5.36 | $94.00 |
*price indicative
- RS Stock No.:
- 179-9339
- Distrelec Article No.:
- 302-47-872
- Mfr. Part No.:
- BU-110-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 11.2mm | |
| Current | 10A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 11.2mm | ||
Current 10A | ||
Contact Material Nickel Plated Steel | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Mueller crocodile clip is fully-insulated mini clip. It has a built-in banana jack which connects to any shrouded, unshrouded or retractable 4mm banana plug (Shrouded required for cat. Voltage ratings). It has nickel-plated steel with nylon-insulated housing. The jaw openings are 11.2mm apart. Its overall length is 49mm. The large versions of this clip, called automotive clip or battery clamp, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
• High strength
• Rust proof
• Durable
• Optimum finish
• Dimensionally stable
Applications
• Quick and cost-efficient assembly or modification of experimental circuits
• Used with batteries, small lightbulbs and other small electrical devices in schools to teach students about electricity
• Used as miniature clamps to hold parts together for gluing or soldering
• Useful as a heat sink while soldering heat-sensitive devices
