Mueller Electric, Yellow Crocodile Clip, Nickel Plated Steel Contact, 19A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.35

(exc. GST)

$2.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.35
10 - 24$2.17
25 +$1.94

*price indicative

RS Stock No.:
281-075
Distrelec Article No.:
304-01-442
Mfr. Part No.:
BU-27.259.3
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

8mm

Contact Material

Nickel Plated Steel

Current

19A

Insulated

Yes

Colour

Yellow

Insulation Material

ABS

Standards/Approvals

RoHS 3 compliant

COO (Country of Origin):
CN
The Mueller Electric Alligator Clip is fully insulated and features a convenient push button for easy operation, making it user friendly, especially for the medical industry. It has a 4mm banana connection compatible with unshrouded or retractable shroud connectors. The clip measures 3 inches in overall length and has a height of 0.5 inches at the top of the button. The jaws can open up to 0.31 inches.

Clip made of nickel plated steel

Housing is made of ABS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy