Mueller Electric, White Crocodile Clip, Nickel Plated Steel Contact, 30A Insulated
- RS Stock No.:
- 180-1367
- Mfr. Part No.:
- BU-65-9
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $8.50
View bulk pricing optionsSubtotal (1 unit)*
$17.17
(exc. GST)
$18.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.17 | - |
| 10 - 49 | $16.32 | $8.50 |
| 50 - 99 | $15.53 | $82.00 |
| 100 - 499 | $14.77 | $240.00 |
| 500 + | $14.04 | $1,565.00 |
*price indicative
- RS Stock No.:
- 180-1367
- Mfr. Part No.:
- BU-65-9
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 19mm | |
| Contact Material | Nickel Plated Steel | |
| Current | 30A | |
| Insulated | Yes | |
| Colour | White | |
| Insulation Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 19mm | ||
Contact Material Nickel Plated Steel | ||
Current 30A | ||
Insulated Yes | ||
Colour White | ||
Insulation Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Fully Insulated Alligator Clip, Nylon housing over Nickel Plated Steel, 30 Amps, 1000 Volts, 3.3″ Length, 3/4″ Jaw Opening, Has built-in Banana Jack. Compatible with all 4mm Shrouded, Unshrouded or Retractable Banana Plugs.
Related links
- Mueller Electric Crocodile Clip White
- Mueller Electric Crocodile Clip Green
- Mueller Electric Crocodile Clip Blue
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip, Nickel Plated Steel Contact
- Mueller Electric Crocodile Clip White
- Mueller Electric Crocodile Clip Yellow
