Mueller Electric, Black Crocodile Clip, Nickel Plated Steel Contact, 5A
- RS Stock No.:
- 756-6746
- Distrelec Article No.:
- 304-45-583
- Mfr. Part No.:
- BU-70
- Brand:
- Mueller Electric
Subtotal (1 pack of 10 units)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.421 | $14.21 |
*price indicative
- RS Stock No.:
- 756-6746
- Distrelec Article No.:
- 304-45-583
- Mfr. Part No.:
- BU-70
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Current | 5A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Current 5A | ||
Contact Material Nickel Plated Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Alligator Clips
Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, Red
- Mueller Electric Crocodile Clip Red, Black
- Mueller Electric Crocodile Clip, Nickel Plated Steel Contact
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Yellow
- Mueller Electric Crocodile Clip Blue
- Mueller Electric Crocodile Clip Green
