Mueller Electric, Black Crocodile Clip, Copper Contact, 40A
- RS Stock No.:
- 756-4674
- Mfr. Part No.:
- BU-27CG
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.47
(exc. GST)
$30.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 255 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $5.494 | $27.47 | - |
| 25 - 45 | $5.35 | $26.75 | 2% |
| 50 + | $5.122 | $25.61 | 6% |
*price indicative
- RS Stock No.:
- 756-4674
- Mfr. Part No.:
- BU-27CG
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 16mm | |
| Current | 40A | |
| Contact Material | Copper | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 16mm | ||
Current 40A | ||
Contact Material Copper | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Geophone Clips
Mueller geophone clip for use with seismograph equipment and other applications that accept curved jaw clips, with crimp or screw terminations and of a solid copper construction.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
