Mueller Electric, Black Crocodile Clip, Copper Contact, 10A

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.71

(exc. GST)

$11.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.142$10.71-
25 - 120$2.114$10.571%
125 +$1.738$8.6918%

*price indicative

RS Stock No.:
756-6737
Distrelec Article No.:
304-28-042
Mfr. Part No.:
BU-60CS
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

8mm

Contact Material

Copper

Current

10A

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Alligator Clips


Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips


A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy